932038106 | Hirschmann Automation and Control

Plug, 2 pole, cable assembly, screw connection, 1.5 mm², gray, 932038106

Order No.: 40F454
EAN: 4099889861082
MPN:
932038106
STAS 200
Series: STAS
Hirschmann Automation and Control
932038106 Hirschmann Automation and Control Device Connectors Image 1
932038106 Hirschmann Automation and Control Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 28 pcs.
Leadtime: 13 Weeks **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
6.9020 €
50 pcs.
6.4260 €
150 pcs.
6.1404 €
500 pcs.
5.8429 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Connector, 2-pole + PE, type Hirschmann STAS../STAK.

With screw terminals for conductors to max. 1.5 mm²; Contacts: CuZn, tin. Case: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 V AC/DC. Rated current: 10 ADC/16 AAC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection (IEC 60529): IP 54. Degree of soiling: 3. Screwed cable gland: Pg 7. Cable diameter: 4.0 to 6.5 mm. Operating temperatures: - 30 to +90 °C. Certifications: UL, VDE, SEV. Not compatible with connectors with end number 2 and 20.

Cable connectors with strain relief and coding fin, type STAS 200.

Type: STAS 200, cable plug

Technical specifications
Connection screw connection
Version plug
Design straight
Colour gray
Cable diameter 4 to 6.5 mm
Cable cross-section 1.5 mm²
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 16 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 2 pole
Fuse holder present No
Pin temperature 90 °C
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead