215-911 | WAGO
4 mm plug, clamp connection, 0.5 mm², yellow/green, 215-911
Unit Price (€ / pc.)
2.2729 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0349 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connectors, 4.0 mm, type Wago 215.
For wiring without tool; Conductor cross-section: 0.08 to 2.5 mm² (AWG 28 to 14). Rated voltage: 42 V. Rated current: 20 A. Dimensions: L 40, W 8.0, H 15 mm.
Type: 215–911, green/yellow
Technical specifications
Connection | clamp connection | |
Version | plug | |
Rated Voltage | 42 V | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | yellow/green | |
contact surface | nickel-plated | |
Length | 40 mm | |
Cable cross-section | 0.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |