24.0115-24 | Stäubli Electrical Connectors

Laboratory adapter, yellow, 30 V, 60 V

Order No.: 82F178
EAN: 4099889684773
MPN:
24.0115-24
A2/4 GELB
Series: A2/4
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 108 pcs.
Leadtime: 4 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
25 pcs.
2.2134 €
100 pcs.
2.0468 €
500 pcs.
1.9397 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapters, type A2/4.

Insulated 2.0 mm male plug with spring-loaded contact lamella and rigid 4.0 mm female receptacle for spring-loaded 4.0 mm male contact, made of gold-plated brass; Rated voltage: 30 VAC/60 VDC. Rated current: max. 10 A.

Type: A2/4, yellow

Technical specifications
Version reducer adapter
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Colour yellow
contact surface gold-plated
Rated category CAT II
Site (1) 2 mm plug
Site (2) 4 mm socket
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
Laboratory adapter, blue, 30 V, 60 V
Order No.:
 82F176
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 24.0115-23
Available: 156 pcs. Leadtime: 2 Weeks **
Total Price: 2.59 € *
1 pcs.
2.5942 €
25 pcs.
2.2134 €
100 pcs.
2.0468 €
500 pcs.
1.9397 €
1000 pcs.
1.7731 €
blue
4 mm socket
gold-plated
reducer adapter
30 VAC/60 VDC
10 A
CAT II
2 mm plug
Laboratory adapter, black, 30 V, 60 V
Order No.:
 82F177
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 24.0115-21
Available: 89 pcs. Leadtime: 1 Week **
Total Price: 2.59 € *
1 pcs.
2.5942 €
25 pcs.
2.2134 €
100 pcs.
2.0468 €
500 pcs.
1.9397 €
1000 pcs.
1.7731 €
black
4 mm socket
gold-plated
reducer adapter
30 VAC/60 VDC
10 A
CAT II
2 mm plug
Laboratory adapter, yellow, 30 V, 60 V
Order No.:
 82F178
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 24.0115-24
Available: 108 pcs. Leadtime: 4 Weeks **
Total Price: 2.59 € *
1 pcs.
2.5942 €
25 pcs.
2.2134 €
100 pcs.
2.0468 €
500 pcs.
1.9397 €
1000 pcs.
1.7731 €
yellow
4 mm socket
gold-plated
reducer adapter
30 VAC/60 VDC
10 A
CAT II
2 mm plug
Laboratory adapter, red, 30 V, 60 V
Order No.:
 82F175
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 24.0115-22
Available: 24 pcs. Leadtime: 3 Weeks ** Next delivery: 1,000 pcs. on 2024-06-07
Total Price: 2.59 € *
1 pcs.
2.5942 €
25 pcs.
2.2134 €
100 pcs.
2.0468 €
500 pcs.
1.9397 €
1000 pcs.
1.7731 €
red
4 mm socket
gold-plated
reducer adapter
30 VAC/60 VDC
10 A
CAT II
2 mm plug