MZS 4 RT | Hirschmann Test & Measurement
Laboratory adapter, red, 30 V, 60 V, MZS 4 RT
Unit Price (€ / pc.)
3.4272 € *
Available: 58 pcs.
Available in 6 Days: 900 pcs.
Leadtime: On Request **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.0107 €
50 pcs.
2.5347 €
250 pcs.
2.3800 €
1000 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapters, type MZS 4.
4.0 mm plug to 2.0 mm socket. Spring loaded plug and socket; Contact material: nickel-plated copper beryllium. Rated voltage: 60 VDC. Rated current: max. 6.0 A. Operating temperatures: –20 °C to +60 °C.
Type: MZS 4, red
Technical specifications
Version | reducer adapter | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Colour | red | |
contact surface | nickel-plated | |
Rated category | CAT O | |
Site (1) | 4 mm plug | |
Site (2) | 2 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |