MZS 2 RT | Hirschmann Test & Measurement
Laboratory adapter, red, 30 V, 60 V, MZS 2 RT
Unit Price (€ / pc.)
1.9992 € *
Available: 45 pcs.
Available in 6 Days: 1,100 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.6779 €
50 pcs.
1.5589 €
250 pcs.
1.4756 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapters, type Hirschmann T & M MZS 2.
2.0 mm plug to 4.0 mm jack. Made of nickel-plated brass; Rated voltage: 60 VDC. Rated current: max. 6.0 A. Operating temperatures: –20 to +60 °C.
Type: MZS 2, red
Technical specifications
Version | reducer adapter | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Colour | red | |
contact surface | nickel-plated | |
Rated category | CAT O | |
Site (1) | 2 mm plug | |
Site (2) | 4 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |