1586041-2 | AMP

Pin header, 2 pole, pitch 4.2 mm, angled, natural, 1586041-2

Order No.: 71F5930
EAN: 4099891011116
MPN:
1586041-2
0-1586041-2
Series: VAL-U-LOK
AMP
1586041-2 AMP PCB Connection Systems Image 1
1586041-2 AMP PCB Connection Systems Image 2
1586041-2 AMP PCB Connection Systems Image 3
1586041-2 AMP PCB Connection Systems Image 4
1586041-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 3,744 pcs.
Leadtime: 1 Week **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7378 €
750 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

PCB sockets, dual-row, angled, type ..-1586041.

Technical attributes (type, number of poles, dimension A): 0-1586041-2, 2-pole, A 5.4 mm

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 600 V
Rated current 9 A
Orientation angled
Pin number 2 pole
Grid 4.2 mm
Type of locking Yes
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes