5.05.510.644/0000 | RAFI
Plug-in socket for control devices, 5.05.510.644/0000
Control switchgear, series RAFIX 16, type RAFI 1.20.122.
Panel-mount diameter: 16.2 mm to IEC 60947, suitable for use as custom switching combination which consists of the contact element (latching or momentary action, depending on the type, with or without lamp socket) and the actuating element (rotary switch or pushbutton application). The contact element device is mounted to the actuator by means of snap-on mechanism. The contact blocks are equipped with 2.8 x 0.8 mm tab terminals which can be connected individually by means of soldering or wiring, or by means of group connector. The terminals of the contact blocks and the lamp sockets can be covered using a separately available safety housing to VBG 4. Rated voltage: 250 V, Rated current: 6.0 A (4.0 A), actuating travel: approx. 3.0 mm. Degree of protection: IP 65 at the switchboard front. The lamp attachments matching the design only have a signal function and can be combined with an also separately available lamp socket to form signal lamps. Lighting options: lamp socket Wedge-base W 2 x 4.6 d, max. 60 V, 1.2 W, for glow lamp, single-chip LED or multi-chip LED.
PCB sockets for contact blocks and lamp sockets, series RAFIX 16, type 5.05.510.
For soldering to PCBs, 10 contacts, for general-purpose applications; PCB connections: 3.5-mm length, for 1.3 mm bores.
Type: 5.05.510.644/0000, 10-pole for universal applications
Suitable for | control devices | |
Accessory Type | plug-in socket |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |