17.50.080 | Accessories for Enclosures
Plug-in housing bumper, 17.50.080
Order No.: 20H152
EAN: 4099889551655
MPN:
17.50.080
Unit Price (€ / pc.)
2.4395 € *
Available: 769 pcs.
Available in 5 Days: 6,540 pcs.
Leadtime: 1 Week **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
2 pcs.
2.4395 €
10 pcs.
2.2015 €
50 pcs.
1.9754 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in housing bumpers, type 17.50.
Made of plastic, with sleeve and locking foot; Color foot/sleeve: black.
Type: 080, housing foot
Technical specifications
Version | pluggable | |
Colour | black | |
Material | ABS | |
Accessory Type | enclosure feet |
Download
Logistics
Country of origin | CH |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |