350780-1 | AMP

Socket housing, 4 pole, pitch 6.35 mm, straight, natural, 350780-1

Order No.: 71F607
EAN: 4099891011468
MPN:
350780-1
0-0350780-1
AMP
350780-1 AMP PCB Connection Systems Image 1
350780-1 AMP PCB Connection Systems Image 2
350780-1 AMP PCB Connection Systems Image 3
350780-1 AMP PCB Connection Systems Image 4
350780-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 283 pcs.
Leadtime: 7 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
100 pcs.
0.5236 €
200 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, bare, 1 to 15 poles, type TE Connectivity/AMP Universal Mate-N-Lok.

Made of white polyamide, flame retardant to UL 94 V-0, certified to VDE 0720, VDE 0730 regulations 29 and 30, UL and CSA. The permanently covered pin or female contacts may be live when inserted subsequently. Housing for insert mix with pin or female contacts, a leading grounding pin possible, with safe interlock and absolutely touch-proof when plugged in or separated. Current load capacity depending on the number of poles; conductor cross-section and ambient temperature: up to 25 A max. Dielectric strength: 5.0 kVAC/10 kV contact/contact. Operating temperatures: –55 to +105 A. Please order the corresponding pin or female contacts and coding pins described below separately.

Cable connectors, bare, 3, 4, and 5 poles, type 0-035../0-092.

Dimension A: 3-pole 20.3, 4-pole 26.7, 5-pole 33 mm.

Type: 0–0350780–1, 4–pole, jack housing

Technical specifications
Connection crimp connection
Number of rows 1
Version socket housing
Additional parts unequipped
Colour natural
Contact type socket/pin
Rated voltage 600 V
Rated current 19 A
Orientation straight
Pin number 4 pole
Grid 6.35 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes