282106-1 | AMP

Plug, unequipped, 4 pole, straight, 1 row, black, 282106-1

Order No.: 55F3222
EAN: 4099889906608
MPN:
282106-1
0-0282106-1
Series: SUPERSEAL 1.5
AMP
282106-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 260 pcs.
Leadtime: 7 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
100 pcs.
0.6664 €
300 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive cable connectors, bare, 1 to 6 poles, series Superseal 1.5, type AMP/AMP 282.

For low-voltage applications. Made of polyamide 6.6, to IEC 60529 and DIN 40050-9; Degree of protection: IP 67. Current rating: max. 14 A. Insulation resistance: min. 200 Mohm. Contact resistance: max. 3.0 mohm. Seals: silicon. Contact pitch: 6.0 mm. Operating temperatures: –40 to +125 °C. Crimp contacts, single wire seals and cable bushings are available on separate order.

Tab housings, snap-in, type 2821.

Color: black.

Technical attributes (type, dimension A, number of poles): 282106-1, 31.8 mm, 4-pole

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type plug
Rated voltage 24 V
Rated current 14 A
Pin number 4 pole
Grid 6 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes