933406100 | Hirschmann Automation and Control

Plug, M8, 3 pole, solder pins, screw locking, straight, 933406100

Order No.: 50F103
EAN: 4099889691900
MPN:
933406100
ELST 3008 V
Series: ELST
Hirschmann Automation and Control
933406100 Hirschmann Automation and Control Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 60 pcs.
Leadtime: 3 Weeks **
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
10 pcs.
15.8627 €
50 pcs.
14.7798 €
150 pcs.
14.1372 €
500 pcs.
13.4113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector M 8, type Hirschmann EL.

With screw lock; Rated voltage: 60 V AC/DC. Rated current: 3.0 A (2 A with 0.14 mm²). Contacts: gold-plated, CuZn. Pin diameter: 1.0 mm. Cage clamp strain relief. Conductor cross-section: max. 0.34 mm². Contact block and housing: PA. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to +70 °C. Cable bushing: M 9.5 x 1, cable entry max. 5.5 mm.

Straight cable plugs, type ELST.

Technical attributes (type, number of poles, screw lock (M 8), cable bushing): ELST 3008 V, 3-pole, M 8, M 9.5

Technical specifications
Version plug
Additional parts equipped
Thread size M8
Contact connection solder pins
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 3 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead