99 4221 00 04 | binder

Plug, 3 pole + PE, screw connection, screw locking, straight, 99 4221 00 04

Order No.: 67F9900
EAN: 4099889733198
MPN:
99 4221 00 04
Series: 693
binder
99 4221 00 04 binder Other Circular Connectors Image 1
99 4221 00 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.1130 € *
Available: 73 pcs.
Leadtime: On Request **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1130 €
10 pcs.
13.3042 €
50 pcs.
12.3879 €
150 pcs.
11.8524 €
500 pcs.
11.2336 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector for automation technology, type Binder 693.

Robust design; Male contact: CuZn. Contact finish: silver-plated. Cable connection: screw terminal max. 2.5 mm². Contact carrier and housing: PBT in accordance with UL 94 V-0. Housing protection class: IP 67. Cable screw coupling: Pg 9. Rated voltage: 400 V. Test voltage: 7300 V. Rated current (40 °C): 16 A. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +100 °C. Certifications: VDE, UL, SEV.

Cable plug connectors

type: 99-4221-00-04

Technical specifications
Version plug
Additional parts equipped
Shell Material PBT
Cable diameter 6 to 9.5 mm
Contact connection screw connection
contact surface silver-plated
Cable cross-section 2.5 mm²
Assembly cable assembly
Orientation straight
Pin number 3 pole + PE
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead