100027725 | Telegärtner
FME plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp connection, straight, 100027725
Coaxial connector, J01700A0007, Telegärtner
FME Straight Plug Crimp G7 (RG-316/U) crimp/crimp
This product is a miniature coax connector with screw coupling. It can be used up to a frequency of 2 GHz. Applications for this connector is in the area of mobile communications, especially in vehicles due to their compact size and durability.
Technical Data
- Design: Plug
- Connector type: FME
- Cable group: RG 316/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
Contact connection | crimp connection | |
Connector | FME |
Country of origin | DE |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |