ES6013.CR.BG | ideal-tek
ESD-Flat nose pliers, L 140 mm, 84 g, ES6013.CR.BG
Unit Price (€ / pc.)
43.1494 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Flat Nose and Snipe Nose Pliers , ES6013.CR.BG,727105 140, ideal-tek
Technical Data
- Tensile strength: 2 Mpa
- Tensile elongation: 10 +%
- Hardness, Shore: 65-75 A
- Tensile strength at break (5mm/min): 20 Mpa
Technical specifications
Version | Flat nose pliers | |
Jaw lenght | 30 mm | |
ESD protection | Yes | |
Weight | 84 g | |
Length | 140 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |