MPTSP6 | ideal-tek

PCB cutlery, 155 mm, MPTSP6

Order No.: 10L777
EAN: 7640144716899
MPN:
MPTSP6
Series: MPT Probes
ideal-tek
MPTSP6 ideal-tek Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
5 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel probe - Flat tip. OAL: 155mm
Technical specifications
Version PCB cutlery
Length 155 mm
Material stainless steel
Logistics
Country of origin CH
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes