MPTSP2 | ideal-tek
PCB cutlery, 155 mm, MPTSP2
Unit Price (€ / pc.)
5.1765 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.5458 €
100 pcs.
3.9984 €
250 pcs.
3.8318 €
1000 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel probe - Angled needle tip. OAL: 155mm
Technical specifications
Version | PCB cutlery | |
Length | 155 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |