C-191 755 | BJZ
Warning sign, ESD logo with warning notice, (L x W) 300 x 500 mm, vinyl, C-191 755
Order No.: 16L3704
EAN: 4099891424749
MPN:
C-191 755
Unit Price (€ / pc.)
5.9381 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.2241 €
100 pcs.
4.5934 €
250 pcs.
4.4149 €
1000 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic signs ESD PROTECTED AREA, BJZ C-191.
Yellow-black, 300 x 500 mm.
Type: C-191 755, PVC, self-adhesive
Technical specifications
Type of labeling | ESD logo with warning notice | |
Version | warning sign | |
Width | 500 mm | |
Colour | yellow/black | |
Length | 300 mm | |
Material | vinyl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |