16000023 | LAPP

PVC installation line NYM-J 5 G 1.5 mm², unshielded, gray, 16000023

Order No.: 95F154
EAN: 4044774725352
MPN:
16000023
NYM-J 5G1,50 GRAU
Series: NYM-J
LAPP
16000023 LAPP Other Cables and Wires
Image may differ
Unit Price (€ / mtr.)
2.2372 € *
Available: 198 mtr.
Leadtime: 1 Week **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2372 €
10 mtr.
1.9397 €
100 mtr.
1.7493 €
500 mtr.
1.6065 €
1000 mtr.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cables with plastic insulation, type Lapp Kabel NYM-J.

To VDE 0250 part 204, flame retardant to IEC 60332-1-2; Conductors: Bare copper wire. Conductor and outer insulation on PVC base. Conductor ID code: up to 5 conductors with color code to VDE 0293-308, as of 6 conductors black with white numbering, green/yellow ground conductor, conductor harness coated with filler compound. Rated voltage U0/U: 300/500 V. Test voltage: 2000 V, for permanent flush or surface installation on plaster in dry, moist or wet rooms and outdoors (not suitable for exposure to direct sunlight). Color: gray. Operating temperatures, stationary/moving: –40 to +70 °C/+5.0 to +60 °C.

Technical attributes (type, number of poles x cross section, outer diameter, insulation color): 5 x 1,5 mm², OD 9.9 mm

Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 5
Version sheathed line
Outer diameter 9.9 mm
Colour gray
Halogen free No
Cable material copper, bright
Cable cross-section 1.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding unshielded
Protective conductor available Yes
Temperature range (active) 5 °C to 60 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin HR
Customs tariff number 85444991
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes