A9075207 | OKW
ABS enclosure, (L x W x H) 252 x 121 x 50 mm, gray white (RAL 9002), IP65, A9075207
Plastic enclosures, type OKW Datec-Mobil-Box L.
Portable enclosure, with window for digital displays with 20 characters x 4 lines. Please order the display pane separately. Ready for mounting Euro format PCBs. Generously dimensioned control panel for keyboards and control elements. With direct outside access to a battery compartment for 4 Mignon cells or one 9.0-V battery. The battery compartment is secured by 2 screws size M 3; Material: ABS. Finish: slightly structured. Overall dimensions: L 252, W 121, D 50 mm. Design 1: with closed control panel, 2.2 mm depth.
Type: A9075207, design 2 with window, gray-white
Width | 121 mm | |
Colour | gray white | |
Height | 50 mm | |
Length | 252 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |