220 09 08 S | Thora
Grounding clip, max. bundle Ø 11.8 mm, nylon/silver coating, silver, (W x H) 9.6 x 11.5 mm
Unit Price (€ / pc.)
0.8211 € *
Available: 160 pcs.
Leadtime: On Request **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8211 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
500 pcs.
0.6069 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding clips, plastic, type Thora NK-.
Made of PA 6/6, compliant with UL 94 V-2, silver-coated. The highly elastic clip adapts itself ideally to the grounded cable shielding; Dimensions: B 4.3, F 4.8, H 1.1, N 9.5 mm.
Technical attributes (type, cable diameter (Cd), dimensions): 8 NS, Cd 11.7, A 13.2, C 14.3, G 6.3 mm
Technical specifications
Version | grounding clip | |
Width | 9.6 mm | |
Colour | silver | |
Height | 11.5 mm | |
Material | nylon/silver coating | |
max. Bundle diameter | 11.8 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |