611 03 03 FGC-3 | Thora
Grounding clip, max. bundle Ø 3.2 mm, nylon/copper, natural, (L x W x H) 18 x 9.5 x 3.5 mm
Order No.: 12H8077
EAN: 4099891205478
MPN:
611 03 03 FGC-3
Unit Price (€ / pc.)
2.0349 € *
Available: 65 pcs.
Next delivery: 100 pcs. on 2024-07-05
Leadtime: 15 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
25 pcs.
1.7255 €
100 pcs.
1.5946 €
250 pcs.
1.5113 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding clips, plastic, type Thora FGC-.
Made of PA 6.6, plain. Copper film inlay with protective elastic contact to the grounded cable shielding.
Technical attributes (type, cable diameter (Cd), dimensions W, C, D): FGC-3, Cd 3.5, B 9.5, C 3.2, D 18 mm
Technical specifications
Version | grounding clip | |
Width | 9.5 mm | |
Colour | natural | |
Height | 3.5 mm | |
Length | 18 mm | |
Material | nylon/copper | |
max. Bundle diameter | 3.2 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |