A8038209 | OKW
ABS module enclosure, (L x W x H) 38 x 20 x 20 mm, black (RAL 9005), IP00, A8038209
Order No.: 66H204
EAN: 4099889543476
MPN:
A8038209
MODUL-LEERGEH., Ausf. III, 38x20x20
Series: MODUL-LEERGEHÄUSE THERMOPLAST
Unit Price (€ / pc.)
2.5585 € *
Available: 109 pcs.
Next delivery: 142 pcs. on 2024-09-27
Leadtime: 2 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
25 pcs.
2.1777 €
100 pcs.
2.0111 €
250 pcs.
1.9159 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS module enclosure, A8038209, OKW
ABS module enclosure preferrably for potting small assemblies. Only partly resistant to temperature.
Technical specifications
Width | 20 mm | |
Colour | black | |
Height | 20 mm | |
Length | 38 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |