A8025159 | OKW
ABS module enclosure, (L x W x H) 25 x 25 x 15 mm, black (RAL 9005), IP00, A8025159
Order No.: 66H203
EAN: 4099889543469
MPN:
A8025159
MODUL-LEERGEH., Ausf. III, 25x25x15
Series: MODUL-LEERGEHÄUSE THERMOPLAST
Unit Price (€ / pc.)
2.4395 € *
Available: 43 pcs.
Leadtime: 1 Week **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Module boxes, bare, made of plastic, type OKW A80.
Ideal for molding in electronic modules, etc; Material: ABS, UL 94 HB. Color: black.
Technical attributes (type, dimensions, panel thickness (Pt)): A8025159, L 25.3 x W 25.3 x H 15.2, Pt 1.0 mm
Technical specifications
Width | 25 mm | |
Colour | black | |
Height | 15 mm | |
Length | 25 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |