1551PFLBK | Hammond
ABS enclosure, (L x W x H) 40 x 40 x 20 mm, black (RAL 9005), IP54, 1551PFLBK
Unit Price (€ / pc.)
2.6299 € *
Available: 6 pcs.
Available in 7 Days: 2,260 pcs.
Leadtime: 1 Week **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.3205 €
100 pcs.
2.0349 €
250 pcs.
1.9516 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, 1551PFLBK, Hammond
ABS plastic miniature hand held enclosure ideally suited for mounting small printed circuit boards or used as potting boxes. Complete with lid and two self tapping screws.Lap joint construction provides protection against access of dust and splashing water. This product is designed to meet IP54.
Technical specifications
Width | 40 mm | |
Colour | black | |
Height | 20 mm | |
Length | 40 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |