1551HBK | Hammond
ABS enclosure, (L x W x H) 60 x 35 x 20 mm, black (RAL 9005), IP54, 1551HBK
Unit Price (€ / pc.)
2.9750 € *
Available: 11 pcs.
Available in 7 Days: 2,500 pcs.
Leadtime: 1 Week **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.6180 €
100 pcs.
2.2967 €
250 pcs.
2.2134 €
1000 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Hammond 1551.
Miniature enclosures with 2 integrated PCB spacers, cover retention with 2 self-tapping screws; Material: ABS. Degree of protection: IP 54.
Technical attributes (type, outer dimensions length, width, height (H)): 1551HBK, L 60, W 35, H 20 mm
Technical specifications
Width | 35 mm | |
Colour | black | |
Height | 20 mm | |
Length | 60 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |