47898000 | Bopla

ABS enclosure, (L x W x H) 300 x 225 x 48.5 mm, light gray, IP40, 47898000

Order No.: 60H8458
EAN: 4099889546378
MPN:
47898000
Series: FUTURA
Bopla
default L
front L
Image may differ
Unit Price (€ / pc.)
40.0673 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.07 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0673 €
5 pcs.
36.0570 €
10 pcs.
32.4632 €
25 pcs.
29.2026 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic keypad housings, type Bopla Futura T 899.

Desktop housing or box by turning the top shell segment. The recessed front allows adhesive bonding of membrane keyboards. The housing also supports the installation of display units. The base shell is equipped with mounting cams; Material: ABS. Color: light-gray (RAL 7035). Degree of protection: IP 54. Dimensions: W 125, D 150, H 15/30 mm. Suitable to accommodate keyboard units with 10 and 16 keys.

Design 2, type T 898.

Overall dimensions: W 151, D 195, H 25/48 mm. Degree of protection: IP 40. Base shell with internal mounting cams for one Eurocard. Otherwise same as type T 899.

Type: T 898, keypad housing

Technical specifications
Width 225 mm
Colour light gray
Height 48.5 mm
Length 300 mm
Material ABS
Degree of protection (IP) IP40
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Height
Degree of protection (IP)
Material
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Degree of protection (IP)
Material
Colour