P2.9 SCHWARZ | Teko
Polystyrene enclosure, (L x W x H) 110 x 70 x 48 mm, dark gray, P2.9 SCHWARZ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.5458 €
100 pcs.
3.9865 €
250 pcs.
3.8318 €
1000 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Teko Optative K.
Shell with 1.0 mm aluminum plate for mounting with 4 screws. Shell with several grooves for longitudinal or lateral insertion of PCBs; Material: PS. Finish: shiny. Color: dark gray (RAL 7037).
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): P2.9, L 110, W 70, H 48.0 mm
Technical specifications
Width | 70 mm | |
Colour | dark gray | |
Height | 48 mm | |
Length | 110 mm | |
Material | polystyrene |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |