WK-2.29 | Teko
ABS/polycarbonate enclosure, (L x W x H) 80 x 56 x 22 mm, gray/black, WK-2.29
Plastic enclosures, type Teko WITEK.
Top/base shells made of TPU, practical snap-lock mechanism, base shell with PCB mounting pillars; PCB dimensions WK-2/WK-3: 73 x 48/82 x 38 mm.
Technical attributes (type, outer dimensions, color combination): WK–2.29, 80 x 56 x 22 mm, black/dark–gray
Width | 56 mm | |
Colour | gray/black | |
Height | 22 mm | |
Length | 80 mm | |
Material | ABS/polycarbonate |
Country of origin | IT |
Customs tariff number | 85299040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |