763.9 SCHWARZ | Teko

ABS enclosure, (L x W x H) 268 x 216 x 95.5 mm, black, 763.9 SCHWARZ

Order No.: 60H824
EAN: 4099889546323
MPN:
763.9 SCHWARZ
Series: STURMENTALIA
Teko
763.9 SCHWARZ Teko Consoles and Desktop Enclosures Image 1
763.9 SCHWARZ Teko Consoles and Desktop Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
47.6952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.6952 €

ABS enclosures, type Teko Strumentalia.

Two-piece housing with two glossy control and display areas, each with 2.0 mm front and rear end panel. The base is equipped with mounting studs for PCBs and modules; Material: ABS. Color: black top and base shell. Gray front and rear end panels.

Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 763.9, L 268, W 216, H 95.5, D 46 mm

Technical specifications
Width 216 mm
Colour black
Height 95.5 mm
Length 268 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes