45320185 | Bopla

ABS enclosure, (L x W x H) 199 x 157.5 x 120 mm, light gray, IP40, 45320185

Order No.: 60H8236
EAN: 4099889546316
MPN:
45320185
Series: ULTRAPULT
Bopla
45320185 Bopla Consoles and Desktop Enclosures Image 1
45320185 Bopla Consoles and Desktop Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
45.6722 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.67 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6722 €
10 pcs.
41.1026 €
50 pcs.
36.9852 €
100 pcs.
33.2843 €
*incl. VAT plus shipping costs
**Subject to prior sale

With open console area, type Ultrapult.

With open console area and encircling sealing, closed with 2.0 mm aluminum front panel (available on separate order). The front panel fits the top and is screwed down. Open rear panel for mounting a 2.0 mm aluminum rear panel (also available on separate order); Material: ABS. Color: light-gray (RAL 7035).

Technical attributes (type, outer dimension H (front/rear)): UMP 32018 FP, W 157.5, D 199, H 56/120 mm

Technical specifications
Width 157.5 mm
Colour light gray
Height 120 mm
Length 199 mm
Material ABS
Degree of protection (IP) IP40
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead