45620185 | Bopla
ABS enclosure, (L x W x H) 199 x 290.9 x 120 mm, light gray, IP40, 45620185
With open console area, type Ultrapult.
With open console area and encircling sealing, closed with 2.0 mm aluminum front panel (available on separate order). The front panel fits the top and is screwed down. Open rear panel for mounting a 2.0 mm aluminum rear panel (also available on separate order); Material: ABS. Color: light-gray (RAL 7035).
Technical attributes (type, outer dimension H (front/rear)): UMP 62018 FP, W 290.9, D 199, H 56/120 mm
Width | 290.9 mm | |
Colour | light gray | |
Height | 120 mm | |
Length | 199 mm | |
Material | ABS | |
Degree of protection (IP) | IP40 |
Country of origin | HU |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |