SOAP 10009/B.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 107 x 60 x 24 mm, black, SOAP 10009/B.9 SCHWARZ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
With closed surface, type 1009/B.
Without button cut-outs and button units. However, equipped with the battery replacement opening and snap-on sliding lid described above in the base shell.
Type: 1009/B, enclosure
Technical specifications
Width | 60 mm | |
Colour | black | |
Height | 24 mm | |
Length | 107 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |