TENCLOS 560.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 145 x 85 x 31 mm, black (RAL 9004), TENCLOS 560.9 SCHWARZ
Unit Price (€ / pc.)
13.2685 € *
Available: 148 pcs.
Leadtime: On Request **
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
10 pcs.
11.6858 €
50 pcs.
10.8766 €
150 pcs.
10.4125 €
500 pcs.
9.8651 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, TENCLOS 560.9 SCHWARZ, Teko
ABS enclosures with a recessed area to allow an 0.5 mm anodised aluminium panel. Base and cover have integral PCB mounting studs. This product has cutouts for three connectors DB25. Matt surface finish. Closing by four screws.
Technical specifications
Width | 85 mm | |
Colour | black | |
Height | 31 mm | |
Length | 145 mm | |
Material | ABS | |
RAL number | 9004 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |