NE 33.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 141 x 218 x 76 mm, black, NE 33.9 SCHWARZ
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.42 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4172 €
5 pcs.
26.7036 €
15 pcs.
25.6802 €
50 pcs.
24.5378 €
150 pcs.
23.5263 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, NE 33.9 SCHWARZ, Teko
Enclosure with the front and rear panels moulded in ABS. The base and the cover have integral PCB guides and mounting studs. Closing by two screws.
Technical specifications
Width | 218 mm | |
Colour | black | |
Height | 76 mm | |
Length | 141 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |