SNAP 10005.5 GRAU | Teko
ABS enclosure, (L x W x H) 199.5 x 110 x 56.5 mm, gray (RAL 9018), SNAP 10005.5 GRAU
Plastic enclosures, type Teko Snap Designer.
Consist of ABS top and base shell with 1.0 mm aluminum front and rear panel, with snap-lock. The enclosure also supports installation of PCBs of Europe format 100 x 160 mm and vertically arranged modules and assemblies; Material: dull ABS. Color: black or gray.
Technical attributes (type, outer dimensions, enclosure color): 10005.5, L 199.5, W 110, H 56.5 mm, gray
Width | 110 mm | |
Colour | gray | |
Height | 56.5 mm | |
Length | 199.5 mm | |
Material | ABS | |
RAL number | 9018 |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |