SNAP 10004.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 199.5 x 110 x 46.5 mm, black (RAL 9004), SNAP 10004.9 SCHWARZ
Plastic enclosures, type Teko Snap Designer.
Consist of ABS top and base shell with 1.0 mm aluminum front and rear panel, with snap-lock. The enclosure also supports installation of PCBs of Europe format 100 x 160 mm and vertically arranged modules and assemblies; Material: dull ABS. Color: black or gray.
Technical attributes (type, outer dimensions, enclosure color): 10004.9, L 199.5, W 110, H 46.5 mm, black
Width | 110 mm | |
Colour | black | |
Height | 46.5 mm | |
Length | 199.5 mm | |
Material | ABS | |
RAL number | 9004 |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |