CAB 223.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 154 x 173 x 54 mm, black (RAL 9004), CAB 223.9 SCHWARZ
Unit Price (€ / pc.)
18.4688 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.47 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4688 €
10 pcs.
16.6243 €
50 pcs.
15.7913 €
100 pcs.
14.9940 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, CAB 223.9 SCHWARZ, Teko
An ABS enclosure with two 1 mm aluminium panels. Each half-shell has integral PCB guides and mounting studs. Matt surface finish. Closing by only two screws.
Technical specifications
Width | 173 mm | |
Colour | black | |
Height | 54 mm | |
Length | 154 mm | |
Material | ABS | |
RAL number | 9004 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |