CAB 022.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 129 x 134 x 61 mm, black, CAB 022.9 SCHWARZ
Unit Price (€ / pc.)
14.0182 € *
Available: 0 pcs.
Leadtime: On Request **
ABS enclosure, CAB 022.9 SCHWARZ, Teko
An ABS enclosure with two 1 mm aluminium panels. Each half-shell has integral PCB guides and mounting studs. Matt surface finish. Closing by only two screws.
Technical specifications
Width | 134 mm | |
Colour | black | |
Height | 61 mm | |
Length | 129 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |