1593LBK | Hammond
ABS enclosure, (L x W x H) 91 x 66 x 28 mm, black (RAL 9005), IP54, 1593LBK
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Available in 7 Days: 4,900 pcs.
Leadtime: 1 Week **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.0936 €
100 pcs.
3.6057 €
250 pcs.
3.4629 €
1000 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Hammond 1593.
Made of ABS, suitable for installation of PCBs.
Technical attributes (type, outer dimensions L x W x H, color): 1593LBK, L 92, W 66, H 28 mm, black
Technical specifications
Width | 66 mm | |
Colour | black | |
Height | 28 mm | |
Length | 91 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |