1591DBK | Hammond
ABS enclosure, (L x W x H) 150 x 80 x 50 mm, black (RAL 9005), IP54, 1591DBK
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2024-10-02
Available in 7 Days: 637 pcs.
Leadtime: 1 Week **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.3177 €
50 pcs.
8.6751 €
150 pcs.
8.3062 €
500 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, 1591DBK, Hammond
ABS enclosure ideally suited for vertical mounting of printed circuit boards. Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54.
Technical specifications
Width | 80 mm | |
Colour | black | |
Height | 50 mm | |
Length | 150 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |