1591BBK | Hammond
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, black (RAL 9005), IP54, 1591BBK
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Available in 7 Days: 828 pcs.
Leadtime: 1 Week **
Plastic enclosures, type Hammond 1591.
Made of flame retardant ABS (UL 94 V-0), with PCB grooves (1.5 mm) on all insides; Degree of protection: IP 54.
Technical attributes (type, outer dimensions length, width, height (H)): 1591BBK, L 112, W 61, H 28 mm
Technical specifications
Width | 62 mm | |
Colour | black | |
Height | 31 mm | |
Length | 112 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |