CP/3.23 SCHWARZ/GRAU | Teko
ABS enclosure, (L x W x H) 160 x 96 x 66 mm, black, CP/3.23 SCHWARZ/GRAU
Unit Price (€ / pc.)
11.2336 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
10 pcs.
10.1269 €
50 pcs.
9.6152 €
100 pcs.
9.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Teko Cover.
Box-shaped. Flat, snap-on lid with four mounting sockets for optional mounting of PCBs or modules. The shell walls are equipped with mounting grooves for PCBs or modules; Material: ABS. Color: dark gray or black enclosure, each with light-gray cover.
Technical attributes (type, overall dimensions, color): CP/3, L 160, W 96, H 66.9 mm, black
Technical specifications
Width | 96 mm | |
Colour | black | |
Height | 66 mm | |
Length | 160 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |