COFFER 1.5 GRAU | Teko
ABS enclosure, (L x W x H) 100 x 55 x 29 mm, gray (RAL 9018), COFFER 1.5 GRAU
Unit Price (€ / pc.)
9.3296 € *
Available: 0 pcs.
Next delivery: 12 pcs. on 2024-05-15
Leadtime: 2 Weeks **
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
10 pcs.
8.2110 €
50 pcs.
7.6398 €
150 pcs.
7.3066 €
500 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Teko Cof.
Shell with rounded corners and housing cover. The front panel is screwed onto the shell with four screws. The four walls of the shell are equipped with grooves for inserting PCBs (1.5 mm) etc; Material: ABS. Color: top and base shell black or gray.
Technical attributes (type, overall dimensions, color): Cof 1, L 100, W 55, H 29 mm, gray
Technical specifications
Width | 55 mm | |
Colour | gray | |
Height | 29 mm | |
Length | 100 mm | |
Material | ABS | |
RAL number | 9018 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |