COFFER 1.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 100 x 55 x 29 mm, black (RAL 9004), COFFER 1.9 SCHWARZ
Unit Price (€ / pc.)
9.3296 € *
Available: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
10 pcs.
8.2110 €
50 pcs.
7.6398 €
150 pcs.
7.3066 €
500 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Teko Cof.
Shell with rounded corners and housing cover. The front panel is screwed onto the shell with four screws. The four walls of the shell are equipped with grooves for inserting PCBs (1.5 mm) etc; Material: ABS. Color: top and base shell black or gray.
Technical attributes (type, overall dimensions, color): Cof 1, L 100, W 55, H 29 mm, black
Technical specifications
Width | 55 mm | |
Colour | black | |
Height | 29 mm | |
Length | 100 mm | |
Material | ABS | |
RAL number | 9004 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |