TB.7 | Teko

ABS enclosure, (L x W x H) 126 x 67.8 x 24.5 mm, white, TB.7

Order No.: 60H2402
EAN: 4099889517927
MPN:
TB.7
Series: TB
Teko
default L
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.4613 €
50 pcs.
7.1043 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Teko Tekbox TB.

With recessed area for inserting a membrane keyboard. Base shell and lid made of ABS, equipped with guides and mounting columns for Euro-style boards; Finish: dull black or dull white. Mounting: with 4 screws.

With outer dimensions 126 x 67.8 mm, type TB.

Useful area: 102 x 52 mm.

Technical attributes (type, dimensions, enclosure color): TB, L 126, W 67.8, H 24.5 mm, gray–white

Technical specifications
Width 67.8 mm
Colour white
Height 24.5 mm
Length 126 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)
ABS enclosure, (L x W x H) 126 x 67.8 x 24.5 mm, white, TB.7
Order No.:
 60H2402
Manufacturer:
 Teko
Manufacturer SKU:
 TB.7
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 8.31 € *
1 pcs.
8.3062 €
10 pcs.
7.4613 €
50 pcs.
7.1043 €
100 pcs.
6.7473 €
67.8 mm
126 mm
24.5 mm
white
ABS
ABS enclosure, (L x W x H) 124 x 66 x 23 mm, black, TB.9
Order No.:
 60H2400
Manufacturer:
 Teko
Manufacturer SKU:
 TB.9
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 10.33 € *
1 pcs.
10.3292 €
10 pcs.
9.2939 €
50 pcs.
8.8179 €
100 pcs.
8.3895 €
66 mm
124 mm
23 mm
black
ABS