WALL4.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 170 x 99.5 x 74 mm, gray/black, WALL4.9 SCHWARZ
Unit Price (€ / pc.)
12.2570 € *
Available: 0 pcs.
Leadtime: On Request **
Plastic enclosures, type Teko Wall.
Consist of top and base shell, with integrated guides. Can be assembled without screws; Material: ABS. Color: black (RAL 9004), gray-white (RAL 9018).
In black, type Wall 4.9.
Technical attributes (type, outer dimensions): Wall 4.9, A 170, B 99.5, C 74, D 164, E 93 mm.
Technical specifications
Width | 99.5 mm | |
Colour | gray/black | |
Height | 74 mm | |
Length | 170 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |