SQ1-IR.5 GRAU | Teko

ABS enclosure, (L x W x H) 100 x 60.5 x 21 mm, light gray/black, SQ1-IR.5 GRAU

Order No.: 60H2206
EAN: 4099889517781
MPN:
SQ1-IR.5 GRAU
Series: SQUID
Teko
SQ1-IR.5 GRAU Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
10.4958 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4958 €

Plastic enclosures, type Teko Squid.

Base and top shell with integrated guides and mounting pedestals for plug-in boards. The base shell features a compartment for one 9.0-V battery or two Mignon cells. The lid has a set off area for various applications after processing; Material: ABS. Type SQ 1-IR with infrared-permeable front panel.

Technical attributes (type, overall dimensions, colors (black RAL 9004, light-gray RAL 9018)): SQ 1-IR, L 100, W 60.5, H 21 mm, light-gray.

Technical specifications
Width 60.5 mm
Colour light gray/black
Height 21 mm
Length 100 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes