101.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 85 x 56 x 17.5 mm, black, 101.9 SCHWARZ
Unit Price (€ / pc.)
7.3304 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.5807 €
50 pcs.
6.2594 €
100 pcs.
5.9381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Console enclosures made of plastic, type Teko Pult 10.
ABS shell, with insertable 0.5 mm aluminum desk plate. Housing with four PCBs racks and four screw-on and slip-proof feet. Glossy finish; Color: black (RAL 9004) or gray (RAL 9018).
Technical attributes (type, overall dimensions (L/sketch dimension A, H rear/front, sketch dimension C/D), color): 101.9, L 85, W 56, H 37/21 mm, black
Technical specifications
Width | 56 mm | |
Colour | black | |
Height | 17.5 mm | |
Length | 85 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |