1 0233 202 010 | Flexa

Plastic corrugated hose, inside Ø 10 mm, outside Ø 13 mm, BR 20 mm, PA, black, 1 0233 202 010

Order No.: 91F3892
EAN: 4025113105417
MPN:
1 0233 202 010
0233.202.010
Series: ROHRflex PA 6
Flexa
1 0233 202 010 Flexa Protective Tubes Image 1
1 0233 202 010 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
2.6299 € *
Available: 90 mtr.
Leadtime: 2 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6299 €
10 mtr.
2.3205 €
100 mtr.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated all-plastic conduit made of polyamide, series ROHRflex PA 6, type Flexa 0233.201.

Tested to EN/IEC 61386-23, oil-proof (to +80 °C), air-tight, liquid-proof. Free of halogen, silicon and cadmium. Gasoline-resistant. flame retardant to UL 94 V-0, self-extinguishing, UV-resistant (black); Structure: corrugated inside and outside. Material: polyamide (PA). Color: black or gray. Operating temperatures: –40 to +115 °C. Certifications: VDE, UL, KEMA etc.

Technical attributes (type, inner diameter (ID), outer diameter (OD), bending radius (BR), color): 0233.202.010, ID 10, OD 13, Br 20 mm, black

Technical specifications
Outer diameter 13 mm
Bending radius 20 mm
Colour black
Flame-retardant Yes
Inner diameter 10 mm
Material PA
max. operating temperature 115 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Reel with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes