ARC.68-A-C14 | Panduit
Cable clamp, max. bundle Ø 17.5 mm, polypropylene, gray, self-adhesive, (L x W x H) 25.4 x 25.4 x 24.1 mm
Order No.: 12H8072
EAN: 0074983585021
MPN:
ARC.68-A-C14
07498358502
Unit Price (€ / pc.)
1.3090 € *
Available: 662 pcs.
Leadtime: 11 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
100 pcs.
1.1543 €
500 pcs.
0.9996 €
1000 pcs.
0.8687 €
5000 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic clips, type Panduit ARC.
Self-adhesive, detachable variable clip for harness diameters from 4.8 to 17.3 mm; Material: polypropylene. Certifications: UL (E136577).
Type: ARC.68–A–C14, gray
Technical specifications
Version | cable clamp | |
Width | 25.4 mm | |
Colour | gray | |
Height | 24.1 mm | |
Length | 25.4 mm | |
Material | polypropylene | |
max. Bundle diameter | 17.5 mm | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |